KEMET 2200μF Aluminium Electrolytic Capacitor 200V dc, Solder Lug - ALT22A222DF200

RS Stock No.: 339-8029Brand: KEMETManufacturers Part No.: ALT22A222DF200
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

2200µF

Voltage

200V dc

Mounting Type

Solder Lug

Technology

Aluminium Electrolytic

Dimensions

40 x 105mm

Height

105mm

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+85°C

Lifetime

26000 h @ +85 °C/200V dc/Ir

Polarised

Polar

Tolerance

±20%

Series

ALT22

Leakage Current

2.64 mA

Ripple Current

7.95 A @ 100Hz

Product details

ALT22A Series - Clamp mounting

High grade capacitors featuring high life expectancy
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications

Clamp & Stud Fixing 85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 2,482.74

₹ 2,482.74 Each (Exc. GST)

₹ 2,929.63

₹ 2,929.63 Each (inc. GST)

KEMET 2200μF Aluminium Electrolytic Capacitor 200V dc, Solder Lug - ALT22A222DF200
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,482.74

₹ 2,482.74 Each (Exc. GST)

₹ 2,929.63

₹ 2,929.63 Each (inc. GST)

KEMET 2200μF Aluminium Electrolytic Capacitor 200V dc, Solder Lug - ALT22A222DF200
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 2,482.74
10+₹ 2,437.13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

2200µF

Voltage

200V dc

Mounting Type

Solder Lug

Technology

Aluminium Electrolytic

Dimensions

40 x 105mm

Height

105mm

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+85°C

Lifetime

26000 h @ +85 °C/200V dc/Ir

Polarised

Polar

Tolerance

±20%

Series

ALT22

Leakage Current

2.64 mA

Ripple Current

7.95 A @ 100Hz

Product details

ALT22A Series - Clamp mounting

High grade capacitors featuring high life expectancy
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications

Clamp & Stud Fixing 85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more