KEMET 4700μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS30A472NP400

RS Stock No.: 381-9368Brand: KEMETManufacturers Part No.: ALS30A472NP400
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

4700µF

Voltage

400V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

77 (Dia.) x 146mm

Height

146mm

Length

146mm

Minimum Operating Temperature

-40°C

Diameter

77mm

Maximum Operating Temperature

+85°C

Lifetime

20000 h @ +85 °C/400V dc/Ir, 40000 h @ +85 °C/400V dc

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

33mΩ

Series

ALS30

Ripple Current

18A

Leakage Current

6 mA

Country of Origin

Portugal

Product details

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:

Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information

These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

KEMET 4700μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS30A472NP400
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

KEMET 4700μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS30A472NP400
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

4700µF

Voltage

400V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

77 (Dia.) x 146mm

Height

146mm

Length

146mm

Minimum Operating Temperature

-40°C

Diameter

77mm

Maximum Operating Temperature

+85°C

Lifetime

20000 h @ +85 °C/400V dc/Ir, 40000 h @ +85 °C/400V dc

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

33mΩ

Series

ALS30

Ripple Current

18A

Leakage Current

6 mA

Country of Origin

Portugal

Product details

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:

Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information

These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more