AE0505D44H40DF, Ceramic Resonator 3.4μF 0505, 40 x 5.4 x 5.4mm

RS Stock No.: 183-7444Brand: KEMETManufacturers Part No.: AE0505D44H40DF
brand-logo
View all in Ceramic Resonators

Technical Document

Specifications

Brand

KEMET

Load Capacitance

3.4µF

Mounting Type

Surface Mount

Package Type

0505

Dimensions

40 x 5.4 x 5.4mm

Height

5.4mm

Length

40mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Width_SC_PC

5.4mm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 23,544.31

₹ 23,544.31 Each (Exc. GST)

₹ 27,782.29

₹ 27,782.29 Each (inc. GST)

AE0505D44H40DF, Ceramic Resonator 3.4μF 0505, 40 x 5.4 x 5.4mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 23,544.31

₹ 23,544.31 Each (Exc. GST)

₹ 27,782.29

₹ 27,782.29 Each (inc. GST)

AE0505D44H40DF, Ceramic Resonator 3.4μF 0505, 40 x 5.4 x 5.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Load Capacitance

3.4µF

Mounting Type

Surface Mount

Package Type

0505

Dimensions

40 x 5.4 x 5.4mm

Height

5.4mm

Length

40mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Width_SC_PC

5.4mm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more