Technical Document
Specifications
Brand
KEMETTechnology
Polymer
Capacitance
560µF
Dielectric Material Family
Aluminium
Voltage
25 V dc, 28.7V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
17mΩ
Lead Pitch
3.2mm
Tolerance
±20%
Length
4 mm, 12mm
Maximum Operating Temperature
+125°C
Dimensions
10 (Dia) x 12.4mm
Series
A768
Automotive Standard
AEC-Q200
Minimum Operating Temperature
-55°C
Diameter
10mm
Lifetime
2000h
Ripple Current
2500mA
Country of Origin
China
₹ 221.42
₹ 110.71 Each (Supplied as a Tape) (Exc. GST)
₹ 261.28
₹ 130.638 Each (Supplied as a Tape) (inc. GST)
Standard
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 221.42
₹ 110.71 Each (Supplied as a Tape) (Exc. GST)
₹ 261.28
₹ 130.638 Each (Supplied as a Tape) (inc. GST)
Standard
2

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
2 - 18 | ₹ 110.71 | ₹ 221.42 |
20 - 98 | ₹ 108.54 | ₹ 217.08 |
100+ | ₹ 105.76 | ₹ 211.52 |
Technical Document
Specifications
Brand
KEMETTechnology
Polymer
Capacitance
560µF
Dielectric Material Family
Aluminium
Voltage
25 V dc, 28.7V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
17mΩ
Lead Pitch
3.2mm
Tolerance
±20%
Length
4 mm, 12mm
Maximum Operating Temperature
+125°C
Dimensions
10 (Dia) x 12.4mm
Series
A768
Automotive Standard
AEC-Q200
Minimum Operating Temperature
-55°C
Diameter
10mm
Lifetime
2000h
Ripple Current
2500mA
Country of Origin
China