Technical Document
Specifications
Brand
KEMETCapacitance
80µF
Voltage
260V ac
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
39 x 75mm
Height
75mm
Minimum Operating Temperature
-20°C
Diameter
39mm
Maximum Operating Temperature
+60°C
Lifetime
500 h @ +60 °C
Series
MS
Tolerance
±10%
Country of Origin
China
₹ 964.93
₹ 964.93 Each (Exc. GST)
₹ 1,138.62
₹ 1,138.62 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 964.93
₹ 964.93 Each (Exc. GST)
₹ 1,138.62
₹ 1,138.62 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETCapacitance
80µF
Voltage
260V ac
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
39 x 75mm
Height
75mm
Minimum Operating Temperature
-20°C
Diameter
39mm
Maximum Operating Temperature
+60°C
Lifetime
500 h @ +60 °C
Series
MS
Tolerance
±10%
Country of Origin
China