Technical Document
Specifications
Brand
KahneticsSeries
KDS
Model Number
KDS1412P
Type
Straight
Gauge
14
For Use With
Luer Lok Style Syringes
Length
12.7mm
Colour
Green
Inner Diameter
1.7 mm
Outer Diameter
2.11 mm
Country of Origin
United States
Product details
Needles and accessories
Range of needles for industrial applications for Luer Lok™ head type syringes.
This range features plastic chamber needles with stainless steel, non-sterilised tips, as well as plastic tapered needles.
Wick & Braid
₹ 3,709.59
₹ 3,709.59 1 Box of 50 (Exc. GST)
₹ 4,377.32
₹ 4,377.32 1 Box of 50 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,709.59
₹ 3,709.59 1 Box of 50 (Exc. GST)
₹ 4,377.32
₹ 4,377.32 1 Box of 50 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KahneticsSeries
KDS
Model Number
KDS1412P
Type
Straight
Gauge
14
For Use With
Luer Lok Style Syringes
Length
12.7mm
Colour
Green
Inner Diameter
1.7 mm
Outer Diameter
2.11 mm
Country of Origin
United States
Product details
Needles and accessories
Range of needles for industrial applications for Luer Lok™ head type syringes.
This range features plastic chamber needles with stainless steel, non-sterilised tips, as well as plastic tapered needles.