KAC Red Break Glass Call Point, Break Glass Operated, Outdoor, Resettable

RS Stock No.: 666-6441Brand: KACManufacturers Part No.: WCP1A-R680SG-01
brand-logo
View all in Fire Alarm Call Points

Technical Document

Specifications

Brand

KAC

Colour

Red

Call Point Type

Fire Alarm Call Point

Indoor/Outdoor

Outdoor

Operation Type

Break Glass

Resettable

Yes

Element Material

Glass

Tamper Resistant

Yes

Box Material

PC/ABS

Depth

71 mm

Height

93 mm

Width

97.5mm

Country of Origin

United Kingdom

Product details

External Call Point

Sealed to IP67
Unique ’Plug & Play’ installation concept
Choice of operating element
Anti-tamper facility

Standards

EN54-11

Stock information temporarily unavailable.

P.O.A.

KAC Red Break Glass Call Point, Break Glass Operated, Outdoor, Resettable
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

KAC Red Break Glass Call Point, Break Glass Operated, Outdoor, Resettable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KAC

Colour

Red

Call Point Type

Fire Alarm Call Point

Indoor/Outdoor

Outdoor

Operation Type

Break Glass

Resettable

Yes

Element Material

Glass

Tamper Resistant

Yes

Box Material

PC/ABS

Depth

71 mm

Height

93 mm

Width

97.5mm

Country of Origin

United Kingdom

Product details

External Call Point

Sealed to IP67
Unique ’Plug & Play’ installation concept
Choice of operating element
Anti-tamper facility

Standards

EN54-11