Kabeltronik 1.5mm Copper Wire, 15 AWG 65m Reel
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
1.77 mm²
American Wire Gauge
15 AWG
Outer Diameter
1.5mm
Length
65m
Cable Type
Copper
Distrelec Product Id
15550317
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Each (Exc. GST)
Kabeltronik 1.5mm Copper Wire, 15 AWG 65m Reel
65
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (Exc. GST)
Kabeltronik 1.5mm Copper Wire, 15 AWG 65m Reel
Stock information temporarily unavailable.
65
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
1.77 mm²
American Wire Gauge
15 AWG
Outer Diameter
1.5mm
Length
65m
Cable Type
Copper
Distrelec Product Id
15550317
Country of Origin
Germany