Jumo, TYA-110,3,25,230, Thyristor Power Controller Assembly, 25A, 2.8kg, 152 x 110 x 170mm

RS Stock No.: 386-8641Brand: JumoManufacturers Part No.: TYA-110,3,25,230
brand-logo
View all in Thyristors

Technical Document

Specifications

Brand

Jumo

Current Rating

25A

Mounting Type

Screw Mount

Dimensions

152 x 110 x 170mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+45 °C

Product details

Compact thyristor power controller

Areas of application include industrial furnace construction and plastic processing
Modular, compact design
Activation via constant input signal
Suitable actuator for industrial power control
Power unit consists of two anti-parallel thyristors, an insulated heatsink and control electronics
Voltage, current and potentiometer input
Free choice of input signal
Free choice of operating mode (phase angle or pulse group mode)
Adjustable lead angle for the first half-wave (for pulse group mode)
Mains voltage monitoring
Input signal attenuation
Soft start for phase angle mode
U² control with adjustable actual value output (U²) master-slave economy circuit
Firing pulse locking

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Jumo, TYA-110,3,25,230, Thyristor Power Controller Assembly, 25A, 2.8kg, 152 x 110 x 170mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Jumo, TYA-110,3,25,230, Thyristor Power Controller Assembly, 25A, 2.8kg, 152 x 110 x 170mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Jumo

Current Rating

25A

Mounting Type

Screw Mount

Dimensions

152 x 110 x 170mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+45 °C

Product details

Compact thyristor power controller

Areas of application include industrial furnace construction and plastic processing
Modular, compact design
Activation via constant input signal
Suitable actuator for industrial power control
Power unit consists of two anti-parallel thyristors, an insulated heatsink and control electronics
Voltage, current and potentiometer input
Free choice of input signal
Free choice of operating mode (phase angle or pulse group mode)
Adjustable lead angle for the first half-wave (for pulse group mode)
Mains voltage monitoring
Input signal attenuation
Soft start for phase angle mode
U² control with adjustable actual value output (U²) master-slave economy circuit
Firing pulse locking

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in