Jumo variTRON DIN Rail Power Supply, 100→200V ac ac Input, 24V dc dc Output, 5 → 4.5A Output, 120W

RS Stock No.: 244-0366Brand: JumoManufacturers Part No.: 705090/05-33
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Jumo

Series

variTRON

AC or DC Input Voltage

ac

Input Voltage

100→200V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5 → 4.5A

Power Rating

120W

Width

32mm

Depth

106.5mm

Height

130.5mm

Mounting Type

DIN Rail Mount

Distrelec Product Id

30368931

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Jumo variTRON DIN Rail Power Supply, 100→200V ac ac Input, 24V dc dc Output, 5 → 4.5A Output, 120W
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Jumo variTRON DIN Rail Power Supply, 100→200V ac ac Input, 24V dc dc Output, 5 → 4.5A Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Series

variTRON

AC or DC Input Voltage

ac

Input Voltage

100→200V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5 → 4.5A

Power Rating

120W

Width

32mm

Depth

106.5mm

Height

130.5mm

Mounting Type

DIN Rail Mount

Distrelec Product Id

30368931

Country of Origin

Germany