Technical Document
Specifications
Brand
JumoOutput Type
2 Relay, 1 Logic
Supply Voltage
110 → 240 V ac
Size
96 x 48mm
Number of Inputs
3
Number of Outputs
3
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Temperature Range
-10 → +55 °C
Display Type
Segment
IP Rating
IP20, IP65
Additional Functionality
PID Controller
Mounting Type
Panel Mount
Input Type
Analogue, Digital
Series
diraTRON
Display Colour
Green, White
Country of Origin
Germany
₹ 42,019.69
₹ 42,019.69 Each (Exc. GST)
₹ 49,583.23
₹ 49,583.23 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 42,019.69
₹ 42,019.69 Each (Exc. GST)
₹ 49,583.23
₹ 49,583.23 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JumoOutput Type
2 Relay, 1 Logic
Supply Voltage
110 → 240 V ac
Size
96 x 48mm
Number of Inputs
3
Number of Outputs
3
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Temperature Range
-10 → +55 °C
Display Type
Segment
IP Rating
IP20, IP65
Additional Functionality
PID Controller
Mounting Type
Panel Mount
Input Type
Analogue, Digital
Series
diraTRON
Display Colour
Green, White
Country of Origin
Germany