Jubilee Stainless Steel O Clip, 6mm Band Width, 5 → 7mm ID

RS Stock No.: 144-0714Brand: JubileeManufacturers Part No.: OC0507SS
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

Jubilee

Inside Diameter

5 → 7mm

Clip Type

O Clip

Material

Stainless Steel

Inside Diameter Minimum

5mm

Inside Diameter Maximum

7mm

Band Width

6mm

Stainless Steel Type

A2 304

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

₹ 2,982.78

₹ 2,982.78 1 Bag of 50 (Exc. GST)

₹ 3,519.68

₹ 3,519.68 1 Bag of 50 (inc. GST)

Jubilee Stainless Steel O Clip, 6mm Band Width, 5 → 7mm ID
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,982.78

₹ 2,982.78 1 Bag of 50 (Exc. GST)

₹ 3,519.68

₹ 3,519.68 1 Bag of 50 (inc. GST)

Jubilee Stainless Steel O Clip, 6mm Band Width, 5 → 7mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 2,982.78
5 - 9₹ 2,851.19
10 - 29₹ 2,769.73
30+₹ 2,692.79
You may be interested in

Technical Document

Specifications

Brand

Jubilee

Inside Diameter

5 → 7mm

Clip Type

O Clip

Material

Stainless Steel

Inside Diameter Minimum

5mm

Inside Diameter Maximum

7mm

Band Width

6mm

Stainless Steel Type

A2 304

Country of Origin

Spain

You may be interested in