Jubilee Mild Steel Bolt Head Bolt Drive, 25mm Band Width, 98 → 103mm ID

RS Stock No.: 124-5681Brand: JubileeManufacturers Part No.: JSC103MS
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

Jubilee

Inside Diameter

98 → 103mm

Clip Type

Bolt Drive

Material

Mild Steel

Inside Diameter Minimum

98mm

Inside Diameter Maximum

103mm

Band Width

25mm

Screw/Bolt Head

Bolt Head

Country of Origin

United Kingdom

Product details

Jubilee Mild Steel Superclamp

Jubilee superclamps mild steel hose clips have been designed to hold your soft hose onto a rigid circular pipe. The zinc protected, adjustable heavy-duty clamp is used when you need a tight seal when you are joining hoses.

Features and Benefits

Available in a range of bandwidths from 18 mm to 25 mm
Single nut adjustment
Smooth band
Bridge piece ensures 360° seal
Solid trunnion maximises torque
Chromium free finish

Typical Applications

Use the jubilee clips for joining your hoses in the marine and offshore oil and gas industry, food and chemical industries, in car repair applications and for waste water extraction or in other applications where you require high corrosion resistance.

Standards

DIN 3017

Jubilee Superclamps

Stock information temporarily unavailable.

P.O.A.

Jubilee Mild Steel Bolt Head Bolt Drive, 25mm Band Width, 98 → 103mm ID
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Jubilee Mild Steel Bolt Head Bolt Drive, 25mm Band Width, 98 → 103mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jubilee

Inside Diameter

98 → 103mm

Clip Type

Bolt Drive

Material

Mild Steel

Inside Diameter Minimum

98mm

Inside Diameter Maximum

103mm

Band Width

25mm

Screw/Bolt Head

Bolt Head

Country of Origin

United Kingdom

Product details

Jubilee Mild Steel Superclamp

Jubilee superclamps mild steel hose clips have been designed to hold your soft hose onto a rigid circular pipe. The zinc protected, adjustable heavy-duty clamp is used when you need a tight seal when you are joining hoses.

Features and Benefits

Available in a range of bandwidths from 18 mm to 25 mm
Single nut adjustment
Smooth band
Bridge piece ensures 360° seal
Solid trunnion maximises torque
Chromium free finish

Typical Applications

Use the jubilee clips for joining your hoses in the marine and offshore oil and gas industry, food and chemical industries, in car repair applications and for waste water extraction or in other applications where you require high corrosion resistance.

Standards

DIN 3017

Jubilee Superclamps