Technical Document
Specifications
Brand
JSTNumber Of Contacts
14
Number Of Rows
2
Pitch
2mm
Gender
Female
Mounting Type
PCB Mount
Series
PHD
For Use With
PHD Connector
Body Orientation
Straight
Length
15.9mm
Width
7.3mm
Housing Material
PA
Country of Origin
China
Product details
JST PHD Series 2.0mm Crimp Receptacle Housings
PHD series 2.0 mm wire to board crimp receptacle housings with a double row contact configuration. These PHD 2.00 mm crimp connectors have a compact, low profile design with a height of just 8.8 mm after mating enabling them to meet the demand for high density and low profile connections.
The crimp contacts for these PHD crimp housings need to be purchased separately, see stock numbers 688-1381 and 688-1385 typically.
2.0mm Wire to Board JST - PHD Series
The PHD Series is a 2.0mm (.079") pitch, crimp style, double-row, Wire-to-Board connector. It is designed to meet the demand for high density and low-profile connection.
₹ 292.20
₹ 29.22 Each (In a Pack of 10) (Exc. GST)
₹ 344.80
₹ 34.48 Each (In a Pack of 10) (inc. GST)
Standard
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 292.20
₹ 29.22 Each (In a Pack of 10) (Exc. GST)
₹ 344.80
₹ 34.48 Each (In a Pack of 10) (inc. GST)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | ₹ 29.22 | ₹ 292.20 |
100 - 190 | ₹ 22.70 | ₹ 227.00 |
200 - 240 | ₹ 22.25 | ₹ 222.50 |
250 - 490 | ₹ 21.80 | ₹ 218.00 |
500+ | ₹ 21.36 | ₹ 213.60 |
Technical Document
Specifications
Brand
JSTNumber Of Contacts
14
Number Of Rows
2
Pitch
2mm
Gender
Female
Mounting Type
PCB Mount
Series
PHD
For Use With
PHD Connector
Body Orientation
Straight
Length
15.9mm
Width
7.3mm
Housing Material
PA
Country of Origin
China
Product details
JST PHD Series 2.0mm Crimp Receptacle Housings
PHD series 2.0 mm wire to board crimp receptacle housings with a double row contact configuration. These PHD 2.00 mm crimp connectors have a compact, low profile design with a height of just 8.8 mm after mating enabling them to meet the demand for high density and low profile connections.
The crimp contacts for these PHD crimp housings need to be purchased separately, see stock numbers 688-1381 and 688-1385 typically.
2.0mm Wire to Board JST - PHD Series
The PHD Series is a 2.0mm (.079") pitch, crimp style, double-row, Wire-to-Board connector. It is designed to meet the demand for high density and low-profile connection.