Technical Document
Specifications
Brand
JSTNumber Of Contacts
7
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
PA
For Use With
PAL Connectors
Body Orientation
Straight
Length
19.4mm
Width
6.3mm
Housing Material
Nylon
₹ 845.00
₹ 16.90 Each (In a Bag of 50) (Exc. GST)
₹ 997.10
₹ 19.942 Each (In a Bag of 50) (inc. GST)
Standard
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 845.00
₹ 16.90 Each (In a Bag of 50) (Exc. GST)
₹ 997.10
₹ 19.942 Each (In a Bag of 50) (inc. GST)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
50 - 450 | ₹ 16.90 | ₹ 845.00 |
500 - 2450 | ₹ 16.16 | ₹ 808.00 |
2500 - 4950 | ₹ 15.74 | ₹ 787.00 |
5000 - 12450 | ₹ 15.54 | ₹ 777.00 |
12500+ | ₹ 15.35 | ₹ 767.50 |
Technical Document
Specifications
Brand
JSTNumber Of Contacts
7
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
PA
For Use With
PAL Connectors
Body Orientation
Straight
Length
19.4mm
Width
6.3mm
Housing Material
Nylon