Technical Document
Specifications
Brand
JSTNumber Of Contacts
3
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
PA
For Use With
PAL Connectors
Body Orientation
Straight
Length
11.4mm
Width
6.3mm
Housing Material
Nylon
₹ 9,800.00
₹ 9.80 Each (In a Bag of 1000) (Exc. GST)
₹ 11,564.00
₹ 11.564 Each (In a Bag of 1000) (inc. GST)
1000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 9,800.00
₹ 9.80 Each (In a Bag of 1000) (Exc. GST)
₹ 11,564.00
₹ 11.564 Each (In a Bag of 1000) (inc. GST)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSTNumber Of Contacts
3
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
PA
For Use With
PAL Connectors
Body Orientation
Straight
Length
11.4mm
Width
6.3mm
Housing Material
Nylon