Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

JST, A Insulated Crimp Spade Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, 3.5mm Stud Size Vinyl, Yellow

RS Stock No.: 166-7567Brand: JSTManufacturers Part No.: FVWS5.5-S3A(LF)
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Brand

JST

Series

A

Insulation

Insulated

Width

7.2mm

Insulation Material

Vinyl

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Shrouded/Unshrouded

Shrouded

Stud Size

3.5mm

Colour

Yellow

Overall Length

26.2mm

Thickness

1mm

Country of Origin

Japan

Product details

JST Insulated Spade Tongue Crimp Terminals

A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams

• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant

JST Insulated Crimp Terminals

Stock information temporarily unavailable.

₹ 6,145.00

₹ 12.29 Each (In a Box of 500) (Exc. GST)

₹ 7,251.10

₹ 14.502 Each (In a Box of 500) (inc. GST)

JST, A Insulated Crimp Spade Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, 3.5mm Stud Size Vinyl, Yellow
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,145.00

₹ 12.29 Each (In a Box of 500) (Exc. GST)

₹ 7,251.10

₹ 14.502 Each (In a Box of 500) (inc. GST)

JST, A Insulated Crimp Spade Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, 3.5mm Stud Size Vinyl, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
500 - 2000₹ 12.29₹ 6,145.00
2500 - 4500₹ 11.75₹ 5,875.00
5000 - 9500₹ 11.41₹ 5,705.00
10000+₹ 11.10₹ 5,550.00

Technical Document

Specifications

Brand

JST

Series

A

Insulation

Insulated

Width

7.2mm

Insulation Material

Vinyl

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Shrouded/Unshrouded

Shrouded

Stud Size

3.5mm

Colour

Yellow

Overall Length

26.2mm

Thickness

1mm

Country of Origin

Japan

Product details

JST Insulated Spade Tongue Crimp Terminals

A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams

• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant

JST Insulated Crimp Terminals