Technical Document
Specifications
Brand
JSTType
CPT Connector
Number Of Contacts
16
Gender
Female
Number Of Rows
2
Current Rating
3A
Mounting Type
Surface Mount
Series
CPT
Colour
Black
Termination Method
Crimp
Height
9.1mm
Width
18mm
Depth
12.5mm
Housing Material
Glass Filled PBT
Contact Material
Brass
Corded
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Contact Plating
Gold over Nickel
Country of Origin
Japan
Product details
JST CPT 2.0 mm Pitch Female Housings
A series of cable mount female housings from the CPT range of automotive connectors. With a 2.0 mm pitch and the ability to accept compact female terminals make these mini rugged housings ideal for space critical applications. The housings are designed to accept crimp terminal 123-8233 and have a cable acceptance size of 0.3 mm² to 1.4 mm². The housings in this range are available in both single and double row circuits in 2,4,8,12,16 and 20 way. A suitable crimp tool 123-8234 is also available separately.
Features and Benefits
Developed for a miniaturised and low profile wire to board PCB connections in automobile applications
Provides high reliability in automotive electrical equipment
Rugged and compact design
Wide temperature range - 40°C - + 100°C
Compact size
Applications
Automotive
JST Range
₹ 32,857.50
₹ 131.43 Each (In a Box of 250) (Exc. GST)
₹ 38,771.85
₹ 155.087 Each (In a Box of 250) (inc. GST)
250
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 32,857.50
₹ 131.43 Each (In a Box of 250) (Exc. GST)
₹ 38,771.85
₹ 155.087 Each (In a Box of 250) (inc. GST)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSTType
CPT Connector
Number Of Contacts
16
Gender
Female
Number Of Rows
2
Current Rating
3A
Mounting Type
Surface Mount
Series
CPT
Colour
Black
Termination Method
Crimp
Height
9.1mm
Width
18mm
Depth
12.5mm
Housing Material
Glass Filled PBT
Contact Material
Brass
Corded
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Contact Plating
Gold over Nickel
Country of Origin
Japan
Product details
JST CPT 2.0 mm Pitch Female Housings
A series of cable mount female housings from the CPT range of automotive connectors. With a 2.0 mm pitch and the ability to accept compact female terminals make these mini rugged housings ideal for space critical applications. The housings are designed to accept crimp terminal 123-8233 and have a cable acceptance size of 0.3 mm² to 1.4 mm². The housings in this range are available in both single and double row circuits in 2,4,8,12,16 and 20 way. A suitable crimp tool 123-8234 is also available separately.
Features and Benefits
Developed for a miniaturised and low profile wire to board PCB connections in automobile applications
Provides high reliability in automotive electrical equipment
Rugged and compact design
Wide temperature range - 40°C - + 100°C
Compact size
Applications
Automotive