Technical Document
Specifications
Brand
JSPSign Description
Wet Floor
Text Message
Caution - Wet Floor
Self-Adhesive
No
Height
615 mm
Sign Text/Symbol
Symbol and Text
Text Language
English
Material
PP
Colour
Black/Yellow
Quantity Per Package
1
Width
235mm
Sign Type
Folding Sign
Hazard Type
General Hazard
Country of Origin
China
Product details
Caution Wet Floor Sign
Easy to use free-standing A-frame sign
Manufactured from polypropylene and resin
Folds for easy storage
Strong hinged construction enables quick set-up
Printed on both sides for maximum visibility
₹ 1,950.30
₹ 1,950.30 Each (Exc. GST)
₹ 2,301.35
₹ 2,301.35 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,950.30
₹ 1,950.30 Each (Exc. GST)
₹ 2,301.35
₹ 2,301.35 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₹ 1,950.30 |
10 - 19 | ₹ 1,895.37 |
20+ | ₹ 1,843.44 |
Technical Document
Specifications
Brand
JSPSign Description
Wet Floor
Text Message
Caution - Wet Floor
Self-Adhesive
No
Height
615 mm
Sign Text/Symbol
Symbol and Text
Text Language
English
Material
PP
Colour
Black/Yellow
Quantity Per Package
1
Width
235mm
Sign Type
Folding Sign
Hazard Type
General Hazard
Country of Origin
China
Product details
Caution Wet Floor Sign
Easy to use free-standing A-frame sign
Manufactured from polypropylene and resin
Folds for easy storage
Strong hinged construction enables quick set-up
Printed on both sides for maximum visibility