JSP White Hard Hat, Ventilated

RS Stock No.: 271-9031Brand: JSPManufacturers Part No.: AJE169-400-100
View all in Hard Hats

Technical Document

Specifications

Brand

JSP

Colour

White

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Material

HPPE

Accessory Slots

Yes

Lining

No

Peak Type

Standard

Rain Gutter

No

Complies with EN 397

Yes

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 4,062.28

₹ 4,062.28 Each (Exc. GST)

₹ 4,793.49

₹ 4,793.49 Each (inc. GST)

JSP White Hard Hat, Ventilated
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,062.28

₹ 4,062.28 Each (Exc. GST)

₹ 4,793.49

₹ 4,793.49 Each (inc. GST)

JSP White Hard Hat, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JSP

Colour

White

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Material

HPPE

Accessory Slots

Yes

Lining

No

Peak Type

Standard

Rain Gutter

No

Complies with EN 397

Yes

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

United Kingdom