JSP Clear Flip Up Acetate Face Shield with Brow, Chin Guard , Resistant To Molten Metal

RS Stock No.: 285-3193Brand: JSPManufacturers Part No.: AFB011-330-200
brand-logo
View all in Face Shields

Technical Document

Specifications

Brand

JSP

Resistant To

Molten Metal

Guard Type

Brow, Chin

UV Protection

No

Flip Up

Yes

Anti-Fog

No

Body Colour

Yellow

Length

200mm

Shield Material

Acetate

Lens Colour

Clear

Sweatband

Yes

Country of Origin

United Kingdom

You may be interested in
Repl acetate visor for 8in face shield
P.O.A.Each (Exc. GST)
Stock information temporarily unavailable.

₹ 9,358.20

₹ 9,358.20 Each (Exc. GST)

₹ 11,042.68

₹ 11,042.68 Each (inc. GST)

JSP Clear Flip Up Acetate Face Shield with Brow, Chin Guard , Resistant To Molten Metal
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 9,358.20

₹ 9,358.20 Each (Exc. GST)

₹ 11,042.68

₹ 11,042.68 Each (inc. GST)

JSP Clear Flip Up Acetate Face Shield with Brow, Chin Guard , Resistant To Molten Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Repl acetate visor for 8in face shield
P.O.A.Each (Exc. GST)

Technical Document

Specifications

Brand

JSP

Resistant To

Molten Metal

Guard Type

Brow, Chin

UV Protection

No

Flip Up

Yes

Anti-Fog

No

Body Colour

Yellow

Length

200mm

Shield Material

Acetate

Lens Colour

Clear

Sweatband

Yes

Country of Origin

United Kingdom

You may be interested in
Repl acetate visor for 8in face shield
P.O.A.Each (Exc. GST)