Technical Document
Specifications
Brand
JKL ComponentsFunction
Power Supply
For Use With
LED Ribbons and Wireless Controller ZCTR-08
Length
1.867m
Connector Genders
Male
Sheath Colour
Black
Connector A Angle
Straight
Cable Type
Round
Number of Conductors
2
Connector A Type
Plug
Connector B Type
Wire Lead
Conductor Size
18AWG
Product details
JKL Components Connector Cables for ZCTR-08 Controller
This range of cables from JKL Components is designed for use with the ZCTR-08 LED ribbon remote controller.
The ZCH-1830PLUG-1 plug connector (123-1034) and ZCH-915SOCK-1 socket connector (123-1035) are mating connectors.
LED Light Strip Accessories
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
JKL ComponentsFunction
Power Supply
For Use With
LED Ribbons and Wireless Controller ZCTR-08
Length
1.867m
Connector Genders
Male
Sheath Colour
Black
Connector A Angle
Straight
Cable Type
Round
Number of Conductors
2
Connector A Type
Plug
Connector B Type
Wire Lead
Conductor Size
18AWG
Product details
JKL Components Connector Cables for ZCTR-08 Controller
This range of cables from JKL Components is designed for use with the ZCTR-08 LED ribbon remote controller.
The ZCH-1830PLUG-1 plug connector (123-1034) and ZCH-915SOCK-1 socket connector (123-1035) are mating connectors.