Technical Document
Specifications
Brand
JDSUEquipment Type
Network Tester
Connector Type
RJ12
Tone
Yes
Power Source
Battery
Dimensions
229 x 114 x 53mm
Weight
710g
Height
53mm
Length
229mm
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
0°C
Width
114mm
Model Number p
NT950
Stock information temporarily unavailable.
P.O.A.
JDSU Network Tester RJ12, NT950
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
JDSU Network Tester RJ12, NT950
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JDSUEquipment Type
Network Tester
Connector Type
RJ12
Tone
Yes
Power Source
Battery
Dimensions
229 x 114 x 53mm
Weight
710g
Height
53mm
Length
229mm
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
0°C
Width
114mm
Model Number p
NT950