Technical Document
Specifications
Brand
JCSClosed Inside Diameter
13mm
Width
12.6mm
Fixing Hole Diameter
6.6mm
Material
Stainless Steel 304
Stainless Steel Type
BS304
Coating/Lining
TPE Thermoplastic
Colour
Black
Country of Origin
United Kingdom
Product details
P-clips, BZP Steel & Stainless Steel
A range of P-clips for secure clamping of pipes, conduits and cables.
Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel
₹ 6,052.66
₹ 6,052.66 1 Bag of 25 (Exc. GST)
₹ 7,142.14
₹ 7,142.14 1 Bag of 25 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,052.66
₹ 6,052.66 1 Bag of 25 (Exc. GST)
₹ 7,142.14
₹ 7,142.14 1 Bag of 25 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₹ 6,052.66 |
5 - 9 | ₹ 5,750.51 |
10 - 29 | ₹ 5,448.37 |
30+ | ₹ 5,082.46 |
Technical Document
Specifications
Brand
JCSClosed Inside Diameter
13mm
Width
12.6mm
Fixing Hole Diameter
6.6mm
Material
Stainless Steel 304
Stainless Steel Type
BS304
Coating/Lining
TPE Thermoplastic
Colour
Black
Country of Origin
United Kingdom
Product details
P-clips, BZP Steel & Stainless Steel
A range of P-clips for secure clamping of pipes, conduits and cables.
Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel