Technical Document
Specifications
Brand
James WalkerSize
1/4 in
Material
Fluolion
Rotary Speed
4m/s
Maximum Operating Temperature
+250°C
Type
Solid
Maximum Operating Pressure
5 bar
Minimum pH
0
Minimum Operating Temperature
-100°C
Maximum pH
14
Country of Origin
India
Product details
Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
James WalkerSize
1/4 in
Material
Fluolion
Rotary Speed
4m/s
Maximum Operating Temperature
+250°C
Type
Solid
Maximum Operating Pressure
5 bar
Minimum pH
0
Minimum Operating Temperature
-100°C
Maximum pH
14
Country of Origin
India
Product details
Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.
