James Walker PTFE Tape, 5m x 12mm x

RS Stock No.: 314-9372Brand: James WalkerManufacturers Part No.: BI194839
brand-logo
View all in PTFE Tapes

Technical Document

Specifications

Width

12mm

Length

5m

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

+260°C

You may be interested in
RS PRO White PTFE Tape, 5m x 12mm x 0.2mm
₹ 377.99Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

James Walker PTFE Tape, 5m x 12mm x
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

James Walker PTFE Tape, 5m x 12mm x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO White PTFE Tape, 5m x 12mm x 0.2mm
₹ 377.99Each (Exc. GST)

Technical Document

Specifications

Width

12mm

Length

5m

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

+260°C

You may be interested in
RS PRO White PTFE Tape, 5m x 12mm x 0.2mm
₹ 377.99Each (Exc. GST)