Technical Document
Specifications
Brand
JAEType
Socket Housing
Number Of Contacts
16
Gender
Female
Number Of Rows
2
Current Rating
3A
Mounting Type
Cable Mount
Series
MX34
Colour
Grey
Height
14mm
Width
20.7mm
Depth
21.3mm
Housing Material
Nylon, PPE
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product details
MX34 Socket Housing 2 Row
For MX34 contacts see typical stock number 690-9893
For MX34 headers see typical stock numbers: 690-8935 (Straight) or 690-8900 (90°)
JAE MX34 Series Automotive Connectors
The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied
₹ 84.00
₹ 84.00 Each (Exc. GST)
₹ 99.12
₹ 99.12 Each (inc. GST)
Standard
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 84.00
₹ 84.00 Each (Exc. GST)
₹ 99.12
₹ 99.12 Each (inc. GST)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JAEType
Socket Housing
Number Of Contacts
16
Gender
Female
Number Of Rows
2
Current Rating
3A
Mounting Type
Cable Mount
Series
MX34
Colour
Grey
Height
14mm
Width
20.7mm
Depth
21.3mm
Housing Material
Nylon, PPE
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product details
MX34 Socket Housing 2 Row
For MX34 contacts see typical stock number 690-9893
For MX34 headers see typical stock numbers: 690-8935 (Straight) or 690-8900 (90°)
JAE MX34 Series Automotive Connectors
The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied