Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

IXYS 1200V 110A, Diode, 2-Pin DO-203AB DS75-12B

RS Stock No.: 193-262Brand: IXYSManufacturers Part No.: DS75-12B
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

IXYS

Mounting Type

Thread Mount

Package Type

DO-203AB

Maximum Continuous Forward Current

110A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Stud Anode

Pin Count

2

Maximum Forward Voltage Drop

1.17V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

1.5kA

Product details

Rectifier Diodes Anode Stud, Ixys

A range of high current stud-mounting rectifier diodes from IXYS Westcode in stud anode/lead cathode configuration.

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

IXYS 1200V 110A, Diode, 2-Pin DO-203AB DS75-12B
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

IXYS 1200V 110A, Diode, 2-Pin DO-203AB DS75-12B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Mounting Type

Thread Mount

Package Type

DO-203AB

Maximum Continuous Forward Current

110A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Stud Anode

Pin Count

2

Maximum Forward Voltage Drop

1.17V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

1.5kA

Product details

Rectifier Diodes Anode Stud, Ixys

A range of high current stud-mounting rectifier diodes from IXYS Westcode in stud anode/lead cathode configuration.

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more