iwis antriebssystemes gmbh 100-1 Simplex Roller Chain, ISO 606 (DIN 8187)

RS Stock No.: 295-855Brand: iwis antriebssystemes gmbhManufacturers Part No.: 81013221
View all in Roller Chains

Technical Document

Specifications

Chain Type

100-1

Pitch

31.75mm

Number of Strands

Simplex

Material

Steel Alloy

Chain Standard

ISO 606 (DIN 8187)

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 39,877.57

₹ 39,877.57 Each (Exc. GST)

₹ 47,055.53

₹ 47,055.53 Each (inc. GST)

iwis antriebssystemes gmbh 100-1 Simplex Roller Chain, ISO 606 (DIN 8187)
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 39,877.57

₹ 39,877.57 Each (Exc. GST)

₹ 47,055.53

₹ 47,055.53 Each (inc. GST)

iwis antriebssystemes gmbh 100-1 Simplex Roller Chain, ISO 606 (DIN 8187)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Chain Type

100-1

Pitch

31.75mm

Number of Strands

Simplex

Material

Steel Alloy

Chain Standard

ISO 606 (DIN 8187)

Country of Origin

Germany