Technical Document
Specifications
Brand
ITW SwitchesSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
22mm
Series
76-97
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
10 A @ 250 V ac
Contact Material
Fine Silver
Manufacturer Part No.
76-9712/439088B
Contact DC Voltage Rating
5V
Contact AC Voltage Rating
250V
Terminal Type
Solder
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +105°C
Maximum Operating Temperature
+105°C
Country of Origin
Belize
Product details
Latching Pushbutton Switches
Single pole latching switches with high impact plastic bodies
Panel sealed to IP67
Microswitch action
Contact rating: 10A @ 250V a.c.
Silver contacts
Electrical life: 105 operations
Dimensions: Depth behind panel 28mm, max. panel thickness 6mm, panel cut-out 22.5mm
₹ 2,020.30
₹ 2,020.30 Each (Exc. GST)
₹ 2,383.95
₹ 2,383.95 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,020.30
₹ 2,020.30 Each (Exc. GST)
₹ 2,383.95
₹ 2,383.95 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 2,020.30 |
10 - 49 | ₹ 1,967.13 |
50 - 99 | ₹ 1,916.69 |
100 - 249 | ₹ 1,892.43 |
250+ | ₹ 1,868.78 |
Technical Document
Specifications
Brand
ITW SwitchesSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
22mm
Series
76-97
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
10 A @ 250 V ac
Contact Material
Fine Silver
Manufacturer Part No.
76-9712/439088B
Contact DC Voltage Rating
5V
Contact AC Voltage Rating
250V
Terminal Type
Solder
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +105°C
Maximum Operating Temperature
+105°C
Country of Origin
Belize
Product details
Latching Pushbutton Switches
Single pole latching switches with high impact plastic bodies
Panel sealed to IP67
Microswitch action
Contact rating: 10A @ 250V a.c.
Silver contacts
Electrical life: 105 operations
Dimensions: Depth behind panel 28mm, max. panel thickness 6mm, panel cut-out 22.5mm