Technical Document
Specifications
Brand
ITT CannonCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
19.9mm
Affixing Method
Screw
Colour
Black
Length
70.8mm
Width
32 mm
Dimensions [L x W x D]
70.8 x 32mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
ITT Cannon Black Cable Clamp, 19.9mm Max. Bundle
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
ITT Cannon Black Cable Clamp, 19.9mm Max. Bundle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ITT CannonCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
19.9mm
Affixing Method
Screw
Colour
Black
Length
70.8mm
Width
32 mm
Dimensions [L x W x D]
70.8 x 32mm
Country of Origin
Germany