15 way Solda D socket,5A 1000Vac
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Termination Method
Solder
Current Rating
3A
Housing Material
Steel
Length
39.1mm
Width
8.5mm
Depth
12.5mm
Series
D
Dimensions
39.1 x 8.5 x 12.5mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
P.O.A.
Each (In a Pack of 5) (Exc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Termination Method
Solder
Current Rating
3A
Housing Material
Steel
Length
39.1mm
Width
8.5mm
Depth
12.5mm
Series
D
Dimensions
39.1 x 8.5 x 12.5mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C