ITT Cannon Receptacle Crimp Crimp Contact, Contact Size 1.6mm, Wire Size 12 AWG, 14 AWG

RS Stock No.: 287-138Brand: ITT CannonManufacturers Part No.: 330-8659-000
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Receptacle

Contact Size

1.6mm

Wire Size

12 AWG, 14 AWG

Termination Method

Crimp

Series

VG95234

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 119.22

₹ 119.22 Each (Exc. GST)

₹ 140.68

₹ 140.68 Each (inc. GST)

ITT Cannon Receptacle Crimp Crimp Contact, Contact Size 1.6mm, Wire Size 12 AWG, 14 AWG
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 119.22

₹ 119.22 Each (Exc. GST)

₹ 140.68

₹ 140.68 Each (inc. GST)

ITT Cannon Receptacle Crimp Crimp Contact, Contact Size 1.6mm, Wire Size 12 AWG, 14 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 119.22
10 - 24₹ 113.01
25+₹ 112.68

Technical Document

Specifications

Gender

Receptacle

Contact Size

1.6mm

Wire Size

12 AWG, 14 AWG

Termination Method

Crimp

Series

VG95234

Country of Origin

Germany