Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male to Female
Termination Method
Crimp
IP Rating
IP67
Body Orientation
Straight
Series
Mini Sure-Seal
Country of Origin
China
Product details
Mini Sureseal Cable Plug
From ITT Canon this Mini Sure-Seal connector plug is available to suit 2,3 or 4pin/socket combinations and is designed for easy and reliable mating to corresponding Mini Sure-Seal connectors. The one-piece moulded body is rated to IP67, meaning an excellent degree of protection against water and dust, resulting in a connection that is highly suited to industrial and automotive applications.
IP67 ITT Sureseal & Mini Sureseal
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.
₹ 813.89
₹ 813.89 Each (Exc. GST)
₹ 960.39
₹ 960.39 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 813.89
₹ 813.89 Each (Exc. GST)
₹ 960.39
₹ 960.39 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male to Female
Termination Method
Crimp
IP Rating
IP67
Body Orientation
Straight
Series
Mini Sure-Seal
Country of Origin
China
Product details
Mini Sureseal Cable Plug
From ITT Canon this Mini Sure-Seal connector plug is available to suit 2,3 or 4pin/socket combinations and is designed for easy and reliable mating to corresponding Mini Sure-Seal connectors. The one-piece moulded body is rated to IP67, meaning an excellent degree of protection against water and dust, resulting in a connection that is highly suited to industrial and automotive applications.
IP67 ITT Sureseal & Mini Sureseal
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.