ITL Insulated Tools Ltd Spanner, 20mm, 13/16in, Imperial, No, 227 mm Overall, VDE/1000V

RS Stock No.: 283-7798Brand: ITL Insulated Tools LtdManufacturers Part No.: 7057
View all in Spanners

Technical Document

Specifications

Spanner Type

Ratcheting Ring Spanner

Metric Size

20mm

Imperial Size

13/16in

Ratcheting

Yes

VDE/1000V Approved

Yes

Overall Length

227 mm

Height Safe

No

Double Ended

No

Imperial or Metric

Imperial

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 4,347.86

₹ 4,347.86 Each (Exc. GST)

₹ 5,130.47

₹ 5,130.47 Each (inc. GST)

ITL Insulated Tools Ltd Spanner, 20mm, 13/16in, Imperial, No, 227 mm Overall, VDE/1000V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,347.86

₹ 4,347.86 Each (Exc. GST)

₹ 5,130.47

₹ 5,130.47 Each (inc. GST)

ITL Insulated Tools Ltd Spanner, 20mm, 13/16in, Imperial, No, 227 mm Overall, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Spanner Type

Ratcheting Ring Spanner

Metric Size

20mm

Imperial Size

13/16in

Ratcheting

Yes

VDE/1000V Approved

Yes

Overall Length

227 mm

Height Safe

No

Double Ended

No

Imperial or Metric

Imperial

Country of Origin

United Kingdom