Isocom, H11L1SM AC Input Optocoupler, Surface Mount, 6-Pin SMD

RS Stock No.: 161-1243Brand: IsocomManufacturers Part No.: H11L1SM
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Isocom

Mounting Type

Surface Mount

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

SMD

Input Current Type

AC

Typical Rise Time

0.1µs

Maximum Input Current

60 mA

Isolation Voltage

5000 Vrms

Logic Output

Yes

Typical Fall Time

0.1µs

Series

H11L1

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₹ 554.40

₹ 55.44 Each (In a Pack of 10) (Exc. GST)

₹ 654.19

₹ 65.419 Each (In a Pack of 10) (inc. GST)

Isocom, H11L1SM AC Input Optocoupler, Surface Mount, 6-Pin SMD
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 554.40

₹ 55.44 Each (In a Pack of 10) (Exc. GST)

₹ 654.19

₹ 65.419 Each (In a Pack of 10) (inc. GST)

Isocom, H11L1SM AC Input Optocoupler, Surface Mount, 6-Pin SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Isocom

Mounting Type

Surface Mount

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

SMD

Input Current Type

AC

Typical Rise Time

0.1µs

Maximum Input Current

60 mA

Isolation Voltage

5000 Vrms

Logic Output

Yes

Typical Fall Time

0.1µs

Series

H11L1

Country of Origin

Taiwan, Province Of China