Irwin VISE-GRIP EL4 Locking Pliers, 150 mm Overall

RS Stock No.: 123-0240Brand: IrwinManufacturers Part No.: T1402EL4
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Irwin

Plier Type

Locking Pliers

Overall Length

150 mm

Material

Steel

Jaw Opening

57mm

Model Number

VISE-GRIP EL4

Country of Origin

China

Product details

Irwin Vise-Grip Long Nose Locking Plier 150 mm

Introducing the Irwin Vise-Grip, these Long Nose locking pliers feature a classic guarded trigger release, that is designed to provide maximum locking force. The long, strong and hardened jaws provide maximum grip on a range of materials with a locking system allowing faster set-up and secure grip. The lower jaw mechanism provides three times more gripping power compared to traditional designs on flat, square or hex materials. The pivot allows the jaw to align on workpiece for maximum grip without slipping and stripping.

Features and Benefits

High-grade heat-treated alloy steel gives maximum toughness and durability

Hardened teeth are designed to grip from any angle

Adjustment via hex key allows pressure change and gives a controlled release

A self-energising lower jaw that allows for 3 times more gripping power

Backed by the Irwin VISE-GRIP Lifetime Guarantee

Typical Applications

Locking pliers sometimes referred to as vice-grips depending on the style of locking mechanism they incorporate, are great tools to keep handy. Typically, locking pliers are used where more torque is needed to pry or remove objects or where added grip is needed for holding objects in place.

FAQ's

What are the minimum and maximum jaw sizes?

These locking pliers have a maximum capacity of 51 mm

Stock information temporarily unavailable.

₹ 3,743.03

₹ 3,743.03 Each (Exc. GST)

₹ 4,416.78

₹ 4,416.78 Each (inc. GST)

Irwin VISE-GRIP EL4 Locking Pliers, 150 mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,743.03

₹ 3,743.03 Each (Exc. GST)

₹ 4,416.78

₹ 4,416.78 Each (inc. GST)

Irwin VISE-GRIP EL4 Locking Pliers, 150 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Irwin

Plier Type

Locking Pliers

Overall Length

150 mm

Material

Steel

Jaw Opening

57mm

Model Number

VISE-GRIP EL4

Country of Origin

China

Product details

Irwin Vise-Grip Long Nose Locking Plier 150 mm

Introducing the Irwin Vise-Grip, these Long Nose locking pliers feature a classic guarded trigger release, that is designed to provide maximum locking force. The long, strong and hardened jaws provide maximum grip on a range of materials with a locking system allowing faster set-up and secure grip. The lower jaw mechanism provides three times more gripping power compared to traditional designs on flat, square or hex materials. The pivot allows the jaw to align on workpiece for maximum grip without slipping and stripping.

Features and Benefits

High-grade heat-treated alloy steel gives maximum toughness and durability

Hardened teeth are designed to grip from any angle

Adjustment via hex key allows pressure change and gives a controlled release

A self-energising lower jaw that allows for 3 times more gripping power

Backed by the Irwin VISE-GRIP Lifetime Guarantee

Typical Applications

Locking pliers sometimes referred to as vice-grips depending on the style of locking mechanism they incorporate, are great tools to keep handy. Typically, locking pliers are used where more torque is needed to pry or remove objects or where added grip is needed for holding objects in place.

FAQ's

What are the minimum and maximum jaw sizes?

These locking pliers have a maximum capacity of 51 mm