IQD 11.0592MHz Crystal ±20ppm HC-49 2-Pin 11.05 x 4.65 x 13.46mm

RS Stock No.: 226-1752Brand: IQDManufacturers Part No.: LFXTAL003327BULK
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

IQD

Standard Frequency

11.0592MHz

Mounting Type

Through Hole

Load Capacitance

30pF

Package Type

HC-49

Pin Count

2

Length

11.05mm

Width_SC_PC

4.65mm

Height

13.46mm

Dimensions

11.05 x 4.65 x 13.46mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

35Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Country of Origin

China

Product details

HC49 & HC49U IQD

Crystals Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 58.37

₹ 58.37 Each (Exc. GST)

₹ 68.88

₹ 68.88 Each (inc. GST)

IQD 11.0592MHz Crystal ±20ppm HC-49 2-Pin 11.05 x 4.65 x 13.46mm
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 58.37

₹ 58.37 Each (Exc. GST)

₹ 68.88

₹ 68.88 Each (inc. GST)

IQD 11.0592MHz Crystal ±20ppm HC-49 2-Pin 11.05 x 4.65 x 13.46mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24₹ 58.37
25 - 49₹ 55.79
50 - 99₹ 54.20
100 - 249₹ 52.69
250+₹ 50.59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IQD

Standard Frequency

11.0592MHz

Mounting Type

Through Hole

Load Capacitance

30pF

Package Type

HC-49

Pin Count

2

Length

11.05mm

Width_SC_PC

4.65mm

Height

13.46mm

Dimensions

11.05 x 4.65 x 13.46mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

35Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Country of Origin

China

Product details

HC49 & HC49U IQD

Crystals Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more