Technical Document
Specifications
Brand
IQDOscillator Type
XO
Output Frequency
24MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
HCMOS, TTL
Mounting Type
Surface Mount
Minimum Operating Temperature
0°C
Height
1.5mm
Maximum Operating Temperature
70°C
Width_SC_PC
5mm
Length
7mm
Dimensions
7 x 5 x 1.5mm
Product details
CFPS-72 Crystal Oscillators
CFPS-7S series crystal clock oscillator. These IQD brand SMD's are cased in ceramic with a hermetically sealed metal lid and feature a good standard of environmental properties in relation to shock and vibration. They are available in a standard 7 x 5mm size and have wide frequency parameters.
Crystal Oscillators 7x5mm Ceramic case
₹ 155.04
₹ 155.04 Each (Exc. GST)
₹ 182.95
₹ 182.95 Each (inc. GST)
Standard
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 155.04
₹ 155.04 Each (Exc. GST)
₹ 182.95
₹ 182.95 Each (inc. GST)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
IQDOscillator Type
XO
Output Frequency
24MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
HCMOS, TTL
Mounting Type
Surface Mount
Minimum Operating Temperature
0°C
Height
1.5mm
Maximum Operating Temperature
70°C
Width_SC_PC
5mm
Length
7mm
Dimensions
7 x 5 x 1.5mm
Product details
CFPS-72 Crystal Oscillators
CFPS-7S series crystal clock oscillator. These IQD brand SMD's are cased in ceramic with a hermetically sealed metal lid and feature a good standard of environmental properties in relation to shock and vibration. They are available in a standard 7 x 5mm size and have wide frequency parameters.