Technical Document
Specifications
Brand
IntersilMaximum Output Current
1A
Maximum Output Voltage
34 V
Regulator Function
Synchronous Buck Controller
Minimum Output Voltage
0.6 V
Minimum Input Voltage
3 V
Maximum Input Voltage
40 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
12
Maximum Switching Frequency
2000 kHz
Package Type
DFN
Switching Regulator
Yes
Length
4mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
4 x 3 x 0.95mm
Width
3mm
Height
0.95mm
Product details
Step-down Switching Regulators
A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.
Switching Voltage Regulators, Intersil
₹ 8,299.60
₹ 207.49 Each (Supplied on a Reel) (Exc. GST)
₹ 9,793.53
₹ 244.838 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
40
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 8,299.60
₹ 207.49 Each (Supplied on a Reel) (Exc. GST)
₹ 9,793.53
₹ 244.838 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
40
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
40 - 80 | ₹ 207.49 | ₹ 4,149.80 |
100 - 180 | ₹ 206.57 | ₹ 4,131.40 |
200+ | ₹ 203.99 | ₹ 4,079.80 |
Technical Document
Specifications
Brand
IntersilMaximum Output Current
1A
Maximum Output Voltage
34 V
Regulator Function
Synchronous Buck Controller
Minimum Output Voltage
0.6 V
Minimum Input Voltage
3 V
Maximum Input Voltage
40 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
12
Maximum Switching Frequency
2000 kHz
Package Type
DFN
Switching Regulator
Yes
Length
4mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
4 x 3 x 0.95mm
Width
3mm
Height
0.95mm
Product details
Step-down Switching Regulators
A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.