Technical Document
Specifications
Brand
InterrollRoller Length
950mm
Roller Diameter
60mm
Spindle Size
14mm
Inside Frame Width
960mm
Spindle Shape
Round
Fixing Type
Female Threaded
Spindle Material
Steel
Weight Class
Medium Duty
Overall Length
960mm
You may be interested in
Interroll Round Conveyor Roller Female 60mm Dia. x 950mm L, 3000N Load Capacity, 960mm Overall LengthBrand: Interroll
₹ 7,066.10Each (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
Interroll Round Conveyor Roller Female 60mm Dia. x 950mm L, Steel, 14mm Spindle, 960mm Overall Length
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Interroll Round Conveyor Roller Female 60mm Dia. x 950mm L, Steel, 14mm Spindle, 960mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Interroll Round Conveyor Roller Female 60mm Dia. x 950mm L, 3000N Load Capacity, 960mm Overall LengthBrand: Interroll
₹ 7,066.10Each (Exc. GST)
Technical Document
Specifications
Brand
InterrollRoller Length
950mm
Roller Diameter
60mm
Spindle Size
14mm
Inside Frame Width
960mm
Spindle Shape
Round
Fixing Type
Female Threaded
Spindle Material
Steel
Weight Class
Medium Duty
Overall Length
960mm
You may be interested in
Interroll Round Conveyor Roller Female 60mm Dia. x 950mm L, 3000N Load Capacity, 960mm Overall LengthBrand: Interroll
₹ 7,066.10Each (Exc. GST)