N-Channel MOSFET Transistor, 1.2 A, 30 V, 3-Pin SOT-23 International Rectifier IRLML2803

RS Stock No.: 485-4687Brand: International RectifierManufacturers Part No.: IRLML2803
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

1.2 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

400 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

540 mW

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

3.3 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.04mm

Width

1.4mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

1.02mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. GST)

N-Channel MOSFET Transistor, 1.2 A, 30 V, 3-Pin SOT-23 International Rectifier IRLML2803
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

N-Channel MOSFET Transistor, 1.2 A, 30 V, 3-Pin SOT-23 International Rectifier IRLML2803
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

1.2 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

400 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

540 mW

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

3.3 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.04mm

Width

1.4mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

1.02mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in