Intelligent Horticultural Solutions IHR-OX12-6NW3HR3FR-SC221-W2., OSLON LED Array, 12

RS Stock No.: 194-6429Brand: Intelligent Horticultural SolutionsManufacturers Part No.: IHR-OX12-6NW3HR3FR-SC221-W2.
brand-logo
View all in LED Arrays

Technical Document

Specifications

Number of LEDs

12

Radiant Flux

3800mW

Onboard Driver

Yes

Voltage Rating

27V

Current Rating

350mA

Series

OSLON

Connection Types

Solder

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 6,527.22

₹ 6,527.22 Each (Exc. GST)

₹ 7,702.12

₹ 7,702.12 Each (inc. GST)

Intelligent Horticultural Solutions IHR-OX12-6NW3HR3FR-SC221-W2., OSLON LED Array, 12
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,527.22

₹ 6,527.22 Each (Exc. GST)

₹ 7,702.12

₹ 7,702.12 Each (inc. GST)

Intelligent Horticultural Solutions IHR-OX12-6NW3HR3FR-SC221-W2., OSLON LED Array, 12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 6,527.22
5 - 9₹ 6,239.25
10+₹ 6,060.99

Technical Document

Specifications

Number of LEDs

12

Radiant Flux

3800mW

Onboard Driver

Yes

Voltage Rating

27V

Current Rating

350mA

Series

OSLON

Connection Types

Solder

Country of Origin

United Kingdom