Integral Memory 8 GB MicroSDXC Micro SD Card, Class 10
Technical Document
Specifications
Brand
Integral MemorySD Card Type
Micro SD Card
Series
ultimaPRO
Card Format
MicroSDXC
Capacity
8 GB
Speed Class Rating
Class 10
Industrial
No
Temperature Range
0 → +60°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
₹ 836.35
₹ 836.35 Each (Exc. GST)
₹ 986.89
₹ 986.89 Each (inc. GST)
Integral Memory 8 GB MicroSDXC Micro SD Card, Class 10
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 836.35
₹ 836.35 Each (Exc. GST)
₹ 986.89
₹ 986.89 Each (inc. GST)
Integral Memory 8 GB MicroSDXC Micro SD Card, Class 10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Integral MemorySD Card Type
Micro SD Card
Series
ultimaPRO
Card Format
MicroSDXC
Capacity
8 GB
Speed Class Rating
Class 10
Industrial
No
Temperature Range
0 → +60°C
Country of Origin
Taiwan, Province Of China