Technical Document
Specifications
Brand
InnoDiskCapacity
64 GB
Industrial
Yes
Card Format
CompactFlash
Nand Type
MLC
Model
1ME
Temperature Range
-40 → +85°C
Country of Origin
Taiwan, Province Of China
Product details
Innodisk Industrial Grade CompactFlash 1ME Series
The Innodisk Industrial CompactFlash® 1ME Memory Card (iCF 1ME) products provide high capacity solid-state flash memory that electrically complies with the True IDE Mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot.
Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 1ME Memory Cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features an lightweight, reliable, low profile form factor. Industrial CompactFlash® 1ME (iCF 1ME) support advanced PIO (0-6), Multiword DMA (0-4), Ultra DMA (0-7) transfer mode, multi-sector transfers, and LBA addressing.
Fixed Disk Mode
iSMART disk health monitoring
Compliant with E-Mark/SAE J113/ISO 7673-2
Intelligent error recovery system
Excellent data transfer speed
Write protection security
Enhanced power cycling management
Industrial Grade Toshiba MLC 3K NAND
Controlled BOM
Operating Temperature range: -40゚C to +85゚C
Solid State Drives
₹ 28,976.37
₹ 28,976.37 Each (Exc. GST)
₹ 34,192.12
₹ 34,192.12 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 28,976.37
₹ 28,976.37 Each (Exc. GST)
₹ 34,192.12
₹ 34,192.12 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InnoDiskCapacity
64 GB
Industrial
Yes
Card Format
CompactFlash
Nand Type
MLC
Model
1ME
Temperature Range
-40 → +85°C
Country of Origin
Taiwan, Province Of China
Product details
Innodisk Industrial Grade CompactFlash 1ME Series
The Innodisk Industrial CompactFlash® 1ME Memory Card (iCF 1ME) products provide high capacity solid-state flash memory that electrically complies with the True IDE Mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot.
Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 1ME Memory Cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features an lightweight, reliable, low profile form factor. Industrial CompactFlash® 1ME (iCF 1ME) support advanced PIO (0-6), Multiword DMA (0-4), Ultra DMA (0-7) transfer mode, multi-sector transfers, and LBA addressing.
Fixed Disk Mode
iSMART disk health monitoring
Compliant with E-Mark/SAE J113/ISO 7673-2
Intelligent error recovery system
Excellent data transfer speed
Write protection security
Enhanced power cycling management
Industrial Grade Toshiba MLC 3K NAND
Controlled BOM
Operating Temperature range: -40゚C to +85゚C