Technical Document
Specifications
Brand
Ingersoll RandDrive Size
3/8 in
Maximum Torque
68Nm
Average Air Consumption
110L/min
Air Inlet BSP
1/4in
Speed
160rpm
Length
267mm
Model Number
107XP
Product details
Heavy Duty Drive Ratchets
Compact ratchet driver with anti-slip forward/reverse leverBall needle bearing construction and durable ratchet head BSP inlet sizeSuitable for workshop, maintenance and general engineering applications
Warning
Always use approved eye protection when using power tools
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Ingersoll RandDrive Size
3/8 in
Maximum Torque
68Nm
Average Air Consumption
110L/min
Air Inlet BSP
1/4in
Speed
160rpm
Length
267mm
Model Number
107XP
Product details
Heavy Duty Drive Ratchets
Compact ratchet driver with anti-slip forward/reverse leverBall needle bearing construction and durable ratchet head BSP inlet sizeSuitable for workshop, maintenance and general engineering applications
Warning
Always use approved eye protection when using power tools