Technical Document
Specifications
Brand
InfineonMemory Size
2Mbit
Organisation
256 kB x 8
Interface Type
Serial-SPI
Data Bus Width
8bit
Maximum Random Access Time
11ns
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
8
Dimensions
6 x 5 x 0.7mm
Length
5mm
Maximum Operating Supply Voltage
3.6 V
Width
6mm
Height
0.7mm
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Number of Bits per Word
8bit
Number of Words
256K
₹ 1,808.35
₹ 1,808.35 Each (Exc. GST)
₹ 2,133.85
₹ 2,133.85 Each (inc. GST)
Standard
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,808.35
₹ 1,808.35 Each (Exc. GST)
₹ 2,133.85
₹ 2,133.85 Each (inc. GST)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonMemory Size
2Mbit
Organisation
256 kB x 8
Interface Type
Serial-SPI
Data Bus Width
8bit
Maximum Random Access Time
11ns
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
8
Dimensions
6 x 5 x 0.7mm
Length
5mm
Maximum Operating Supply Voltage
3.6 V
Width
6mm
Height
0.7mm
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Number of Bits per Word
8bit
Number of Words
256K