Infineon CYPD3125-40LQXI, USB Controller, 1Mbps, USB C, 1.71 to 5.5 V, 40-Pin QFN

RS Stock No.: 273-2687Brand: InfineonManufacturers Part No.: CYPD3125-40LQXI
View all in USB Interface ICs

Technical Document

Specifications

Data Rate

1Mbps

IC Type

Controller IC

Protocols Supported

USB C

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.71 to 5.5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

40

Stock information temporarily unavailable.

₹ 115,208.80

₹ 235.12 Each (In a Tray of 490) (Exc. GST)

₹ 135,946.38

₹ 277.442 Each (In a Tray of 490) (inc. GST)

Infineon CYPD3125-40LQXI, USB Controller, 1Mbps, USB C, 1.71 to 5.5 V, 40-Pin QFN
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 115,208.80

₹ 235.12 Each (In a Tray of 490) (Exc. GST)

₹ 135,946.38

₹ 277.442 Each (In a Tray of 490) (inc. GST)

Infineon CYPD3125-40LQXI, USB Controller, 1Mbps, USB C, 1.71 to 5.5 V, 40-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Data Rate

1Mbps

IC Type

Controller IC

Protocols Supported

USB C

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.71 to 5.5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

40