2 Hole Flange Bearing Unit, PCFT25-XL, 25mm ID

RS Stock No.: 260-0139Brand: INAManufacturers Part No.: PCFT25-XL
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

INA

Inside Diameter

25mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

124mm

Width

70mm

Depth

36mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 5,009.06

₹ 5,009.06 Each (Exc. GST)

₹ 5,910.69

₹ 5,910.69 Each (inc. GST)

2 Hole Flange Bearing Unit, PCFT25-XL, 25mm ID
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,009.06

₹ 5,009.06 Each (Exc. GST)

₹ 5,910.69

₹ 5,910.69 Each (inc. GST)

2 Hole Flange Bearing Unit, PCFT25-XL, 25mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

INA

Inside Diameter

25mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

124mm

Width

70mm

Depth

36mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more