Yoke Cam Follower NUTR45-X-A, 45mm ID, 85mm OD

RS Stock No.: 174-1352Brand: INAManufacturers Part No.: NUTR45-X-A
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

INA

Roller Diameter

85mm

Roller Length

32mm

Type

Yoke

Bore Size

45mm

Static Load Rating

83000N

Dynamic Load Rating

56000N

Stock information temporarily unavailable.

P.O.A.

Yoke Cam Follower NUTR45-X-A, 45mm ID, 85mm OD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Yoke Cam Follower NUTR45-X-A, 45mm ID, 85mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

INA

Roller Diameter

85mm

Roller Length

32mm

Type

Yoke

Bore Size

45mm

Static Load Rating

83000N

Dynamic Load Rating

56000N